The CRGH 604R 1% 1206 Chip Resistor is a fixed resistor with a resistance of 604 ohms and a tolerance of 1%. It is packaged in a 1206 case and is available in quantities of 20,000. The resistor has a maximum power dissipation of 500 milliwatts and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high precision and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1879514-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 604R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1879514-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.