The 7-1879514-6 is a 2% tolerance, 649R ohm chip resistor from TE Connectivity. It is packaged in a 1206 case and has a maximum power dissipation of 500mW. The resistor is available in quantities of 20,000 units per reel. It is RoHS compliant and not radiation hardened. The resistor measures 0.122 inch in length and 0.061 inch in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 649R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |