The 7-1879517-4 is a 768kR 1% chip resistor from TE Connectivity, packaged in a 1206 case. It has a maximum power dissipation of 500mW and is available in quantities of 20,000 per reel. The resistor is RoHS compliant and does not have radiation hardening. It measures 0.122inch in length and 0.061inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1879517-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 768kR |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1879517-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.