The 1206 806kR 1% SMD Resistor is a fixed resistor with a resistance of 806kR and a tolerance of 1%. It is available in a 1206 package and is compliant with ELV and RoHS regulations. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum power dissipation of 500mW and can be used in applications with an operating supply voltage of up to 200V.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| ELV | Compliant |
| Height | 550um |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 806kR |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 0.061inch |
| RoHS | Compliant |