The 7-1879517-8 is a 2-terminal chip resistor from TE Connectivity with a resistance of 845kR and a tolerance of 1%. It is available in a 1206 package and is suitable for surface mount applications. The resistor has a maximum power dissipation of 500mW and is packaged in tape and reel quantities of 20000. It is RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1879517-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 845kR |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1879517-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.