The H4 590 ohm resistor features a 0.1% tolerance and is packaged in an axial configuration for through-hole mounting. With a maximum power dissipation of 500 milliwatts, this resistor is suitable for a range of applications. The RoHS compliant device is available in quantities of 250 per bulk packaging unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1879658-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.394inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 590R |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1879658-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.