This through-hole fixed resistor from TE Connectivity has a voltage rating of 350V and a resistance of 750kR with a tolerance of 0.1%. It is designed for operation in temperatures ranging from -55°C to 155°C and has a maximum power dissipation of 250mW. The resistor is packaged in bulk quantities of 250 and is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 750kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| Weight | 240.007063mg |
| RoHS | Compliant |