This through-hole fixed resistor features a 768k ohm resistance value with a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is packaged in an axial format with a diameter of 2.5mm and a length of 0.283inch. The resistor is designed for operation within a temperature range of -55°C to 155°C. It is available in bulk packaging with 250 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1879676-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 2.5mm |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 768kR |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1879676-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.