The 66.5kR Axial Through-Hole Fixed Resistor has a maximum power dissipation of 500mW and is available in a bulk packaging quantity of 250 pieces. It is a through-hole component with an axial package case. The resistor is RoHS compliant and has a tolerance of 0.1%. It is part of the H4, Holsworthy series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-1879680-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.394inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 66.5kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1879680-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.