This 350V fixed resistor features a 69.8kR resistance value with a tolerance of 0.1%. It is packaged in an axial configuration with a diameter of 3.7mm and is designed for through-hole mounting. The resistor is compliant with ELV regulations and has a maximum operating temperature range of -55°C to 155°C. It is available in a bulk packaging quantity of 250 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 3.7mm |
| ELV | Compliant |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 69.8kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| Weight | 400.011771mg |
| RoHS | Compliant |