The 7-2176068-1 is a 0201 fixed resistor from TE Connectivity with a resistance of 33.2kR and a tolerance of 1%. It has a maximum power dissipation of 50mW and operates over a temperature range of -55°C to 125°C. This resistor is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 33.2kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.012inch |
| RoHS | Compliant |