The 7-2176068-9 is a 0201 fixed resistor from TE Connectivity with a resistance of 48.7kR and a tolerance of 1%. It has a maximum power dissipation of 50mW and operates between -55°C and 125°C. The resistor is packaged in a tape and reel format with 2000 units per package. It is RoHS compliant and available in a 0201 package with dimensions of 0.012inch wide, 0.024inch long, and 0.01inch high.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 48.7kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 1% |
| Width | 0.012inch |
| RoHS | Compliant |