
The 7-2176089-7 resistor from TE Connectivity is a 100V thin film surface mount device with a resistance of 73.2kR and a tolerance of 0.1%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 167mW. The resistor is packaged in a 0603 case and is available on tape and reel. It is RoHS compliant and has a DC rated voltage of 100V.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 800um |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 100V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 73.2kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |