
The 7-2176089-8 resistor from TE Connectivity is a surface mount, thin film device with a voltage rating of 100V and a maximum power dissipation of 167mW. It has a resistance of 75kΩ and a tolerance of 0.1%. The resistor is packaged in a 0603 case, measuring 0.022inch in height and 0.031inch in width, with a length of 0.061inch. It is available in quantities of 1000, packaged on a tape and reel. The resistor is RoHS compliant and suitable for operation between -55°C and 155°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 75kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.031inch |
| RoHS | Compliant |