The 7-2176093-3 is a surface mount thin film resistor with a voltage rating of 150V and a resistance of 59kR. It has a tolerance of 0.1% and is available in the 0805 package. The resistor is RoHS compliant and has a maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 155°C and is packaged on a tape and reel.
TE Connectivity 7-2176093-3 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 59kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-2176093-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.