
DPDT toggle switch featuring a round, chrome-plated brass lever with a 17.5mm length. Rated for 20A at 250VAC and 30VDC, with silver-plated brass contacts and a quick connect termination. Offers a 40,000-cycle mechanical life and 20,000-cycle electrical life, operating between -20°C and 70°C. Panel mountable with threads, this non-illuminated, sealable switch is IP67 rated for waterproof and dust-tight performance.
Sign in to ask questions about the TE Connectivity 7-6437630-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-6437630-2 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 20A |
| Contact Material | Brass |
| Contact Plating | Silver |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 40000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AW |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-6437630-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.