
3-position, 6A power entry module with EMI/RFI filtering. Features a male connector, straight orientation, and Faston termination. Designed for snap-in panel mounting up to 2.9mm thick, operating within a -10°C to 40°C temperature range and rated for 250VAC. Includes a single port and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 7-6609107-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-6609107-6 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 31.49mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-6609107-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.