Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Switch/Fuse ST 1 Port
TE Connectivity 7-6609107-7 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Leakage Current | 2uA |
| Length | 31.49mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-6609107-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.