
The 7012AA is a 120V AC time delay relay with a DPDT throw configuration and a maximum current rating of 10A. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The relay is panel mount and has a voltage rating of 20V AC. It is not RoHS compliant and is approved by UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Voltage (AC) | 110.12kV |
| Current Rating | 15A |
| Depth | 2.832inch |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 4.523inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| Width | 65.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
