Time Delay Relay 110/120VAC 10A DPDT(114.8x82.6x78.5)mm Panel
Sign in to ask questions about the TE Connectivity 7012ABL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7012ABL technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 110.12kV |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012ABL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.