
The 7012ABLL relay is a 120V AC-operated DPDT time delay relay with a maximum current rating of 10A. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The relay is packaged in a 120 case and is mounted on a panel. It has a throw configuration of DPDT and a termination type of screw. The relay is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012ABLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Package/Case | 120 |
| Coil Voltage (AC) | 110.12kV |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012ABLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.