ON-DELAY RELAY, DPDT, MOMENTARY, 0.5-5s, PANEL MOUNT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012ABX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 3 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012ABX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.