The 7012ACLL is a 120V AC time delay relay with a maximum current rating of 10A. It features a DPDT throw configuration and is designed for panel mount applications. The relay operates within a temperature range of -30°C to 75°C and has a maximum voltage rating of 240V AC. The 7012ACLL is not compliant with ELV regulations and is not lead-free.
Sign in to ask questions about the TE Connectivity 7012ACLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7012ACLL technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Voltage (AC) | 110.12kV |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Nominal Input Voltage | 120V |
| Nominal Input Voltage (AC) | 120V |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012ACLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.