This 120V AC-rated DPDT time delay relay features a 15A current rating and a maximum operating temperature of 75°C. It is designed for panel mount applications and has a nominal input voltage of 120V AC. The relay is compliant with UL and CSA approvals and has a voltage rating of 20V AC. It is not RoHS compliant and contains lead.
Sign in to ask questions about the TE Connectivity 7012AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7012AD technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Contact Current Rating | 10A |
| Current Rating | 15A |
| Depth | 3.09inch |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 2.57inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Nominal Input Voltage (AC) | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
