The 7012ADL is a 120V AC time delay relay from TE Connectivity, with a maximum current rating of 10A and a maximum operating temperature of 75°C. It features a DPDT throw configuration and is panel mount. The relay is rated for 240V AC and has a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012ADL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Package/Case | 120 |
| Coil Voltage (AC) | 110.12kV |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012ADL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
