This time delay relay features a DPDT configuration and is rated for 240V AC and 10A. It has a temperature range of -30°C to 75°C and is designed for panel mount applications. The relay is not compliant with ELV regulations and is not lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012ADTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Voltage (AC) | 110.12kV |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Package Quantity | 20 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012ADTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.