
DPDT Time Delay Relay featuring a 120VAC coil voltage and 10A contact current rating. This panel-mount relay operates on an AC actuating system with a maximum AC voltage rating of 240V. Approvals include UL, CSA, and CE. Dimensions are 114.8mm x 82.6mm x 78.5mm.
TE Connectivity 7012AE technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 200 |
| Coil Voltage (AC) | 110.12kV |
| Contact Current Rating | 10A |
| Current Rating | 15A |
| Depth | 2.832inch |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 4.523inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Nominal Input Voltage (AC) | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| Width | 65.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
