
This DPDT time delay relay is designed for AC actuating systems and operates within a temperature range of -30°C to 75°C. It features a panel mount configuration with solder termination. The relay is available in a quantity of 10 and is part of the 7000, AGASTAT series. It is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 7012AEH7L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7012AEH7L technical specifications.
| Actuating System | AC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 10 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012AEH7L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.