
DPDT time delay relay with a 15A contact current rating and 30VDC contact voltage rating. Features a programmable ON-DELAY function with a 60-600 second time range. Operates with a 120V AC nominal input voltage and a 110.12kV AC actuating system. Panel mount design with screw termination, suitable for operation between -30°C and 75°C. Approvals include UL, CSA, and CE.
TE Connectivity 7012AF technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Voltage (AC) | 110.12kV |
| Contact Current Rating | 10A |
| Current Rating | 15A |
| Depth | 2.832inch |
| ELV | Non-Compliant |
| Height | 71.9mm |
| Lead Free | Not Applicable |
| Length | 4.523inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Nominal Input Voltage (AC) | 120V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| Width | 65.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
