This time delay relay is designed for AC actuating systems with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 240V and a maximum current rating of 10A. The relay is panel mount with a screw termination and is available in a package quantity of 4. It is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 7012AFLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7012AFLL technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 110.12kV |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Package Quantity | 4 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012AFLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.