
The 7012AI relay from TE Connectivity is a DPDT electromechanical relay with a 20V coil voltage rating and a maximum operating temperature of 75°C. It has a current rating of 10A and a maximum voltage rating of 240V AC. The relay is panel mount and has a width of 65.3mm. It is not RoHS compliant and is approved by UL and CSA, but not CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Voltage (AC) | 110.12kV |
| Current Rating | 15A |
| Depth | 2.832inch |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 4.523inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Nominal Input Voltage (AC) | 120V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| Width | 65.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.