
This 10A 240V AC DPDT relay is a panel mount device with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It has a current rating of 10A and a maximum voltage rating of 240V AC. The relay is non-ELV compliant and not RoHS compliant. It has a throw configuration of DPDT and a termination type of screw. The device is approved by UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 220.24kV |
| Current Rating | 10A |
| Depth | 2.832inch |
| ELV | Non-Compliant |
| Height | 71.9mm |
| Lead Free | Not Applicable |
| Length | 4.523inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 65.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
