This DPDT time delay relay is designed for AC applications and features a maximum operating temperature of 75°C. It has a maximum voltage rating of 240V AC and a maximum current rating of 10A. The relay is mounted on a panel and has a termination type of screw. It is not RoHS compliant and is not lead free. The relay is approved by UL, CSA, and CE.
Sign in to ask questions about the TE Connectivity 7012BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7012BC technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 220.24kV |
| Depth | 2.832inch |
| ELV | Non-Compliant |
| Height | 71.9mm |
| Lead Free | Not Applicable |
| Length | 4.523inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 65.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.