
This 15A 240V AC DPDT relay is a panel mount device with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It has a voltage rating of 240V AC and a current rating of 10A. The relay is not RoHS compliant and is not lead free. It has a termination type of screw and a throw configuration of DPDT.
Sign in to ask questions about the TE Connectivity 7012BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7012BD technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 220.24kV |
| Current Rating | 15A |
| Depth | 2.832inch |
| ELV | Non-Compliant |
| Height | 71.9mm |
| Lead Free | Not Applicable |
| Length | 4.523inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Package Quantity | 1 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| Width | 65.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
