This 220V AC rated relay has a maximum current rating of 10A and a maximum operating temperature of 75°C. It is a DPDT (double pole double throw) relay with a panel mount termination and a voltage rating of 240V AC. The relay is not compliant with ELV (Economic Voltage Limitation) regulations and is not lead-free. It has a maximum operating temperature range of -30°C to 75°C.
Sign in to ask questions about the TE Connectivity 7012BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7012BI technical specifications.
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 10A |
| Depth | 82.6mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.