The 7012BJX is a time delay relay with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It has a maximum current rating of 10A and a maximum voltage rating of 240V AC. The relay is designed for panel mount and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012BJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Voltage (AC) | 220.24kV |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7012BJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
