The 7012BK is a DPDT time delay relay with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 20V AC and a maximum current rating of 10A. The relay is panel mount and has a termination type of screw. It is not RoHS compliant and is approved by UL, CSA, and CE.
Sign in to ask questions about the TE Connectivity 7012BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7012BK technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Coil Voltage (AC) | 220.24kV |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Height | 71.9mm |
| Lead Free | Not Applicable |
| Length | 115mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| Width | 65.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
