TE Connectivity 7012CB technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 480V |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Height | 71.9mm |
| Lead Free | Not Applicable |
| Length | 115mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| Width | 82.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.