
The 7012CI is a time delay relay from TE Connectivity with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 240V AC and a maximum current rating of 10A. The relay is non-ELV compliant and not RoHS compliant. It features a DPDT throw configuration and a screw termination. The relay is available in a panel mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Voltage (AC) | 480V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Package Quantity | 2 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.