This 240V 10A DPDT time delay relay is designed for AC applications and has a maximum operating temperature of 75°C. It features a 480V coil voltage and a panel mount configuration. The relay is approved by UL, CSA, and CE, but is not compliant with ELV regulations. It has a maximum current rating of 10A and a throw configuration of DPDT.
TE Connectivity 7012CK technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Coil Voltage (AC) | 480V |
| Depth | 2.832inch |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 4.523inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 65.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.