This 240V AC time delay relay has a maximum current rating of 10A and a maximum operating temperature of 75°C. It is designed for panel mount applications and features a DPDT throw configuration. The relay is not compliant with ELV or RoHS standards. It is suitable for use in AC actuating systems with a coil voltage of 240V.
Sign in to ask questions about the TE Connectivity 7012GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7012GB technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 240V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Package Quantity | 10 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.