This time delay relay from TE Connectivity features a DC actuating system and is approved for use in UL, CSA, and CE environments. It has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The relay is rated for a maximum current of 10A and a maximum voltage rating of 240V AC. It is not RoHS compliant and is not lead free.
Sign in to ask questions about the TE Connectivity 7012NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7012NC technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA, CE |
| Coil Voltage (DC) | 48V |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Package Quantity | 1 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.