This DC time delay relay is designed for panel mounting and has a maximum operating temperature of 75°C. It is rated for a maximum current of 10A and a maximum voltage rating of 240V AC. The relay is also rated for a DC voltage of 48V and has a current rating of 15A. It is approved for use in UL, CSA, and CE applications and is not compliant with RoHS regulations. The relay has a DPDT throw configuration and a screw termination.
Sign in to ask questions about the TE Connectivity 7012ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7012ND technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA, CE |
| Coil Voltage (DC) | 48V |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.