Time Delay Relay 48VDC 48VAC 10A DPDT(114.8x82.6x78.5)mm Panel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012NI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Voltage (AC) | 48V |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Package Quantity | 10 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012NI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.