
ON-DELAY RELAY, DPDT, MOMENTARY, 24VDC (COIL), 0.5-5s, PANEL MOUNT
TE Connectivity 7012OB technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 24V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.