This 24V DC actuator relay has a current rating of 10A and a maximum operating temperature of 75°C. It is approved to UL, CSA, and CE standards. The relay is designed for panel mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012OC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Approvals | UL, CSA, CE |
| Coil Voltage (DC) | 24V |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012OC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.