
This panel mount time delay relay is designed for use in DC actuating systems and has a maximum operating temperature of 75°C. It can handle a maximum current rating of 10A and a maximum voltage rating of 240V AC. The relay is non-ELV compliant and not lead-free. It has a DPDT throw configuration and is terminated with screws for panel mounting.
TE Connectivity 7012PBLL technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 125V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.