
This 125V DC actuator relay has a contact current rating of 10A and a maximum operating temperature of 75°C. It is approved by UL, CSA, and CE and has a maximum voltage rating of 240V AC. The relay is a DPDT type with a screw termination and is mounted on a panel. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Current Rating | 15A |
| Depth | 82.6mm |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Width | 65.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7012PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.