This DC time delay relay has a maximum current rating of 10A and a maximum voltage rating of 240V AC. It is designed for operation in a temperature range of -30°C to 75°C. The relay is mounted on a panel and features a DPDT throw configuration. It is not compliant with ELV regulations and is not lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7012PCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Voltage (DC) | 125V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012PCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.