
DPDT Time Delay Relay featuring a 125VDC coil voltage and 10A contact current rating. This panel-mount relay offers a 15A current rating and a DC actuating system, with approvals including UL, CSA, and CE. Operating within a temperature range of -30°C to 75°C, it supports AC voltage ratings up to 240V and DC rated voltage of 125V. Termination is via screw.
Sign in to ask questions about the TE Connectivity 7012PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7012PD technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Current Rating | 15A |
| Depth | 6.23inch |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 2.57inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Nominal Input Voltage (DC) | 125V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7012PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
